
Number
Technical specifications
- Slide lock: SR
- HRO Heat resistance: No.
- WR Water resistance: No.
- CI cold insulation: No.
- HI heat insulation: NO
- Anti-static ESD
- DGUV 112-191: NO.
- Product type
Protective footwear
- Factory colour
Black-brown
- Safety class
S3L
- Shoe size (EU)
47
- Lacing type
Shoe laces
- Protective cap
Steel
- EN standard
EN ISO 20345:2022
- Material
Cowhide
- Certification marks
S3L
Documents & Downloads
Datasheet
Datasheet 3803086 PUMA CONDOR BROWN LOW S3L ESD FO SR 640542204000047 Protective footwear S3L Shoe size (EU): 47 Black-brown 1 Pair
User & Safety Instructions
User & Safety Instructions 3803086 PUMA CONDOR BROWN LOW S3L ESD FO SR 640542204000047 Protective footwear S3L Shoe size (EU): 47 Black-brown 1 Pair
Conformity certificate
Conformity certificate 3803086 PUMA CONDOR BROWN LOW S3L ESD FO SR 640542204000047 Protective footwear S3L Shoe size (EU): 47 Black-brown 1 Pair
Description
Due to the high material density, the non-slip outsole (SRC) wears down less and thus increases the life of the shoe. The distinctive profile offers maximum support and grip on uneven as well as on wet, smooth surfaces. The wide outer sleeves ensure high stability.
EFFECT FOAM®
Comfortable without compromise.
• 60% energy return
• 47% lower impact on bones and joints
• extremely powerful and light
• Permanently high level of comfort for
Fatigue-free working
* Dynamic energy absorption reduces impact to 1.6KN, average safety shoe impacts of 3.0KN.
EVERCUSHION CUSHIONING
This ergonomically designed high-performance footbed is a combination of different soft polyurethane layers. It reliably protects the heel against vibration, can withstand even the most demanding daily demands and guarantees long-lasting comfort and a
Permanent performance
SURFACE MATERIAL
Oiled nubuck leather has a similar velvety character as nubuck leather, but is more supple and offers even more protection from penetrating moisture. It also prevents premature aging if you take too little care.
This text is machine translated.
Features
- Protection: Steel cap and flexible FAP® penetration protection
- Plus: ESD
- Shaft: Oiled nubuck leather
- Lining: BreathActive functional lining
- Footbed: Evercushion® PRO ESD
- Sole: REBOUND – Compact PU outsole with midsole made of durable and powerful EFFECT.FOAM® for excellent damping and energy return
- Colour: Black-brown
- Sizes: 39 - 47







