
Number
Technical specifications
- Slide lock: SR
- HRO Heat resistance: YES
- WR Water resistance: YES
- CI cold insulation: No.
- HI heat insulation: NO
- Anti-static EH
- DGUV 112-191: NO.
- Product type
Protective footwear
- Factory colour
Black
- Safety class
SB
- Shoe size (EU)
48
- Lacing type
Shoe laces
- Protective cap
Fibreglass
- EN standard
EN ISO 20345:2022+A1:2024
- Material
Leather
Microfibre
- Certification marks
SB
Documents & Downloads
Datasheet
Datasheet 3802709 PUMA CROSSTWIST BLACK MID SB E PS WPA FO HRO SR 633130200000048 Protective footwear SB Shoe size (EU): 48 Black 1 Pair
User & Safety Instructions
User & Safety Instructions 3802709 PUMA CROSSTWIST BLACK MID SB E PS WPA FO HRO SR 633130200000048 Protective footwear SB Shoe size (EU): 48 Black 1 Pair
Conformity certificate
Conformity certificate 3802709 PUMA CROSSTWIST BLACK MID SB E PS WPA FO HRO SR 633130200000048 Protective footwear SB Shoe size (EU): 48 Black 1 Pair
Description
The heat-resistant HRO rubber sole up to 300°C with its differently shaped profile elements ensures optimal mobility and secure contact with the floor. The increase in the rotation point greatly reduces friction and thus fatigue.
EVERCHION® CUSTOM FIT MID
The breathable, moisture-regulating, anatomically shaped foot bed cushions perfectly with each step. The specially tuned arch support enables the natural positioning of the foot in the shoe and stimulates the muscles while walking. Also available in the retail pack in the LOW and HIGH versions.
Frame
The idCELL element in the heel area is made from very light, foamed material and optimally absorbs impacts and impacts when the heel is placed.
SURFACE MATERIAL
Robust leather and micro-fiber make this shoe more resistant to the stresses during the hard working day. Textile inserts provide more breathability.
This text is machine translated.
Features
- Protection: Fibre glass cap and metal-free, flexible FAP® through protection
- Plus: Splashed front cap and heel protection
- Shaft: Functional leather, textile
- Lining: BreathActive functional lining
- Cot: Evercushion® CUSTOM FIT MID
- Sole: URBAN rubber outsole with idCELL and rotation point, 300°C heat-resistant and anti-slip
- Colour, black
- Sizes: 36 - 48













