
Number
Technical specifications
- Slide lock: SR
- HRO Heat resistance: YES
- WR Water resistance: No.
- CI cold insulation: No.
- HI heat insulation: NO
- Anti-static ESD
- DGUV 112-191: NO.
- Product type
Protective footwear
- Factory colour
Anthracite
- Safety class
S7S
- Shoe size (EU)
44
- Lacing type
Shoe laces
- Protective cap
Fibreglass
- EN standard
EN ISO 20345:2022+A1:2024
- Material
Microfibre
Fabric
- Certification marks
S7S
Documents & Downloads
Datasheet
Datasheet 3802852 PUMA FUSION ANTHRACITE/GUM CTX MID S7S ESD FO HRO SR 635610806000044 Protective footwear S7S Shoe size (EU): 44 Anthraci
User & Safety Instructions
User & Safety Instructions 3802852 PUMA FUSION ANTHRACITE/GUM CTX MID S7S ESD FO HRO SR 635610806000044 Protective footwear S7S Shoe size (EU): 44 Anthraci
Conformity certificate
Conformity certificate 3802852 PUMA FUSION ANTHRACITE/GUM CTX MID S7S ESD FO HRO SR 635610806000044 Protective footwear S7S Shoe size (EU): 44 Anthraci
Description
The easy-care XTS rubber outsole provides perfect ground contact and is extremely durable. The specially developed profile and broad flex grooves provide optimum flexibility, optimize the water-repellent properties (windscreen wiper effect) and offer a secure hold on various surfaces.
IMPULSE BLAST MIDSOLE
With IMPULSE.BLAST, every landing feels like a start. The lightweight, extremely responsive blend stores the impact forces and immediately releases them. Each step thus remains soft, fast and sporty - so that you can easily go through the work day.
EVERCUSSION® RELIEF
Maximum performance for your safety shoes. The evercushion® RELIEF footbed follows the foot shape and provides optimal pressure relief. The specially tuned arch support enables a natural position of the foot in the shoe and stimulates the muscles while walking. A layer of extremely soft and sturdy foam ensures excellent shock absorption. Grooves on the underside do not allow the footbed to slip in the shoe. Maximum comfort and support to get your job done
FAP® LITE - FLEXIBLE ANTI-PERFORATION
The latest generation of the metal-free passage protection:
• 50% lighter*
• Very high flexibility
• Better damping and pressure elasticity
• Cooling effect due to breathability and welding absorption
*Compared to FAP®
This text is machine translated.
Features
- Protection: Toe protection cap made of fiberglass composite material and flexible FAP® LITE through protection
- Plus: Water-repellent and breathable COA.TEX® membrane
- Shaft: Breathable and durable premium micro-fiber with abrasion-resistant textile inserts and FUSE.TEC® elements
- Lining: BreathActive+ functional lining
- Footbed: Evercushion® RELIEF
- Sole: TRAIL PROTECT - off-road XTS sole with up to 300° heat-resistant rubber outsole and responsive IMPULSES.BLAST® midsole
- Colour: Anthracite
- Sizes: 36 – 48













