Natural Flex Motion™
The DUO PU-Sole is made of a very soft and absorbent PU midsole and a highly flexible PU-outsole. The Wafer profile offers a particularly good grip on industrial floor, is easy to clean and has kl regulatory environment ladder grip.
ICELL
The extremely resilient honeycomb structure of iCELL element improves the damping properties of the shoe and increases stability at the same time, guidance and comfort.
Evercushion ® BA +
The anatomically shaped, moisture-regulating foot bed has a non-slip surface. Two layers of foamed polyurethane in different densities provide for an active damping. The increases in the Heel and ball area as well as the long-vaulted support improve the hold. In addition, they provide a natural attitude on the part of the foot, pressure relief and stimulation of the muscles while walking.
FAP ® in between sole
A flexible through protection of ceramic-coated fibers protects the feet are fully against penetrative objects.
Fiber glass cap
The newly developed high-tech fiber glass toe cap offers enormous resistance and more toe freedom.
Upper material
Geoltes Nubuck leather has a similar to velvety character as nubuck leather, however, it is smooth and offers more protection from penetrating moisture. In addition, prevents it even with low maintenance premature aging.
This text is machine translated.