
Number
Technical specifications
- Product type
Safety shoes
- Factory colour
Green
- Safety class
S3S
- Shoe size (EU)
39
- Lacing type
Quick-fit
- Protective cap
Fibreglass
- EN standard
EN ISO 20345:2022+A1:2024
- Material
Cowhide
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3803392 PUMA KRYPTON GREEN DISC LOW S3S ESD FO SR 644320600000039 Safety shoes S3S Shoe size (EU): 39 Green 1 Pair
User & Safety Instructions
User & Safety Instructions 3803392 PUMA KRYPTON GREEN DISC LOW S3S ESD FO SR 644320600000039 Safety shoes S3S Shoe size (EU): 39 Green 1 Pair
Conformity certificate
Conformity certificate 3803392 PUMA KRYPTON GREEN DISC LOW S3S ESD FO SR 644320600000039 Safety shoes S3S Shoe size (EU): 39 Green 1 Pair













