
Number
Technical specifications
- Product type
Safety work sandals
- Factory colour
Blue
- Safety class
S1PS
- Shoe size (EU)
35
- Lacing type
Hook-and-loop
- Protective cap
Fibreglass
- EN standard
EN ISO 20345:2022+A1:2024
- Material
Microfibre
Sandwich material
Documents & Downloads
Datasheet
Datasheet 3803372 PUMA NEODYME BLUE WIDE LOW S1PS ESD FO SR 6442903000W0035 Safety work sandals S1PS Shoe size (EU): 35 Blue 1 Pair
User & Safety Instructions
User & Safety Instructions 3803372 PUMA NEODYME BLUE WIDE LOW S1PS ESD FO SR 6442903000W0035 Safety work sandals S1PS Shoe size (EU): 35 Blue 1 Pair
Conformity certificate
Conformity certificate 3803372 PUMA NEODYME BLUE WIDE LOW S1PS ESD FO SR 6442903000W0035 Safety work sandals S1PS Shoe size (EU): 35 Blue 1 Pair













