
Total (€ 92.43 / piece)
€ 92.43
plus VAT.
14-day return policy included
Highlights & Details
TOURING BLUE LOW SB E P WRU FO SRC
- Shaft: Functional leatherLining: BreathActive Function liningUnisex
Technical specifications
- Product type
Protective footwear
- Factory colour
Blue
Black
Yellow
- Safety class
SB
- Material (details)
Breathable functional lining
- Shoe size (EU)
38
- Sole material
DUO-PU sole with MTSP
- Lacing type
Shoe laces
- Protective cap
Fibreglass
- EN standard
EN ISO 20345:2011
- Material
Leather
- Shoe width
11
Documents & Downloads
Datasheet
Datasheet 2531037 PUMA TOURING BLUE LOW SB E P WRU FO SRC 643430300000038 Protective footwear SB Shoe size (EU): 38 Blue, Black, Yellow 1
User & Safety Instructions
User & Safety Instructions 2531037 PUMA TOURING BLUE LOW SB E P WRU FO SRC 643430300000038 Protective footwear SB Shoe size (EU): 38 Blue, Black, Yellow 1
Description
MOTO PROTECT - TAKE THE POLE POSITION. The new generation of MOTO PROTECT - even more performance and motorsport feeling at work. The Duo-PU sole with damping midsole and stabilizing MTSP torsion control element ensures an absolutely secure and comfortable appearance. The interior lacing and the Drivers Heel support the perfect blend of ultimate performance, comfort and motorsport look.MOTO SOLEThe non-slip, damping Duo-PU sole is pure motor sport. As with a tire profile, fluids are drained and grip is optimized on any surface (SRC). The MTSP torsion control element provides additional stability.MTSP TORSION CONTROL ELEMENTThe extra-long and distinctive MTSP torsion control element increases stability over the entire foot surface and also provides for an active drive and a dynamic running motion.PU MIDSOLEDirectly injected, the lightweight PU midsole absorbs impacts optimally over the entire foot surface.GLASS FIBER CAPThe newly developed high-tech fiberglass toe cap offers enormous resistance and more freedom of toe.DRIVERS HEELInspired by motorsport, the rounded and raised outer sole in the heel supports the natural rolling of the foot and supports against strong abrasion, especially when driving a car/truck.EVERCUSHION® PLUSThis high-performance footbed uses a combination of cellular soft polyurethane and PORON® to protect the heel from vibration. The additional shock absorption by PORON® also withstands the demanding daily requirements and guarantees long-lasting comfort and performance.
This text is machine translated.
This text is machine translated.














