
Püschel Feinsicherungen FSM2,0B FSM2,0B Micro fuse (Ø x L) 5 mm x 20 mm 2 A 250 V Medium time-lag -mT- Content 10 pc(s)
EAN:
Part number:
Item no:
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 2.09
10
8% = € 0.16
€ 1.93
25
11% = € 0.22
€ 1.87
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 10 pc(s))
Total (€ 0.21 / piece)
€ 2.09
plus VAT.
14-day return policy included
Technical specifications
- Product type
Micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 5 mm x 20 mm
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Release characteristics
Medium time-lag -mT-
- Fuse layout
Glass tube (clear)
- Length
20 mm
- (Ø)
5 mm
- Content
10 pc(s)
- Type
FSM2,0B
Documents & Downloads
Datasheet
Datasheet 1687919 Püschel Feinsicherungen FSM2,0B FSM2,0B Micro fuse (Ø x L) 5 mm x 20 mm 2 A 250 V Medium time-lag -mT- Content 10 pc(s)
User & Safety Instructions
User & Safety Instructions 1687919 Püschel Feinsicherungen FSM2,0B FSM2,0B Micro fuse (Ø x L) 5 mm x 20 mm 2 A 250 V Medium time-lag -mT- Content 10 pc(s)










