
Püschel Feinsicherungen FSF0,125B FSF0,125B Micro fuse (Ø x L) 5 mm x 20 mm 0.125 A 250 V Quick response -F- Content 10
EAN:
Part number:
Item no:
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 6.71
5
6% = € 0.41
€ 6.30
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 0.67 / piece)
€ 6.71
plus VAT.
14-day return policy included
Technical specifications
- Product type
Micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 5 mm x 20 mm
- Nominal current
0.125 A
- Nominal current - rounded value
125 mA
- Release characteristics
Quick response -F-
- Fuse layout
Glass tube (clear)
- Length
20 mm
- (Ø)
5 mm
- Content
10 pc(s)
- Type
FSF0,125B
Documents & Downloads
Datasheet
Datasheet 1687893 Püschel Feinsicherungen FSF0,125B FSF0,125B Micro fuse (Ø x L) 5 mm x 20 mm 0.125 A 250 V Quick response -F- Content 10
User & Safety Instructions
User & Safety Instructions 1687893 Püschel Feinsicherungen FSF0,125B FSF0,125B Micro fuse (Ø x L) 5 mm x 20 mm 0.125 A 250 V Quick response -F- Content 10










