
Püschel Feinsicherungen FSF1,6B FSF1,6B Micro fuse (Ø x L) 5 mm x 20 mm 1.6 A 250 V Quick response -F- Content 10 pc(s)
EAN:
Part number:
Item no:
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 1.92
10
7% = € 0.14
€ 1.78
25
10% = € 0.20
€ 1.72
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 10 pc(s))
Total (€ 0.19 / piece)
€ 1.92
plus VAT.
14-day return policy included
Technical specifications
- Product type
Micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 5 mm x 20 mm
- Nominal current
1.6 A
- Nominal current - rounded value
1.6 A
- Release characteristics
Quick response -F-
- Fuse layout
Glass tube (clear)
- Length
20 mm
- (Ø)
5 mm
- Content
10 pc(s)
- Type
FSF1,6B
Documents & Downloads
Datasheet
Datasheet 1687902 Püschel Feinsicherungen FSF1,6B FSF1,6B Micro fuse (Ø x L) 5 mm x 20 mm 1.6 A 250 V Quick response -F- Content 10 pc(s)
User & Safety Instructions
User & Safety Instructions 1687902 Püschel Feinsicherungen FSF1,6B FSF1,6B Micro fuse (Ø x L) 5 mm x 20 mm 1.6 A 250 V Quick response -F- Content 10 pc(s)










