
Püschel Feinsicherungen FST0,1B FST0,1B Micro fuse (Ø x L) 5 mm x 20 mm 0.1 A 250 V Time delay -T- Content 10 pc(s)
EAN:
Part number:
Item no:
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 7.13
5
6% = € 0.43
€ 6.70
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 10 pc(s))
Total (€ 0.71 / piece)
€ 7.13
plus VAT.
Technical specifications
- Product type
Micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 5 mm x 20 mm
- Nominal current
0.1 A
- Nominal current - rounded value
100 mA
- Release characteristics
Time delay -T-
- Fuse layout
Glass tube (clear)
- Length
20 mm
- (Ø)
5 mm
- Content
10 pc(s)
- Type
FST0,1B
Documents & Downloads
Datasheet
Datasheet 1687926 Püschel Feinsicherungen FST0,1B FST0,1B Micro fuse (Ø x L) 5 mm x 20 mm 0.1 A 250 V Time delay -T- Content 10 pc(s)
User & Safety Instructions
User & Safety Instructions 1687926 Püschel Feinsicherungen FST0,1B FST0,1B Micro fuse (Ø x L) 5 mm x 20 mm 0.1 A 250 V Time delay -T- Content 10 pc(s)










