
Püschel Feinsicherungen FST6,3A FST6,3A Micro fuse (Ø x L) 5 mm x 20 mm 6.30 A 250 V Time delay -T- Content 10 pc(s)
EAN:
Part number:
Item no:
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 3.18
10
7% = € 0.23
€ 2.95
25
10% = € 0.33
€ 2.85
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 10 pc(s))
Total (€ 0.32 / piece)
€ 3.18
plus VAT.
Technical specifications
- Product type
Micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 5 mm x 20 mm
- Nominal current
6.30 A
- Nominal current - rounded value
6.3 A
- Switch-off capacity
1500 A
- Release characteristics
Time delay -T-
- Fuse layout
Ceramic tube
- Length
20 mm
- (Ø)
5 mm
- Certification marks
EN 60 127-2
- Content
10 pc(s)
- Type
FST6,3A
Documents & Downloads
Datasheet
Datasheet 2143900 Püschel Feinsicherungen FST6,3A FST6,3A Micro fuse (Ø x L) 5 mm x 20 mm 6.30 A 250 V Time delay -T- Content 10 pc(s)
User & Safety Instructions
User & Safety Instructions 2143900 Püschel Feinsicherungen FST6,3A FST6,3A Micro fuse (Ø x L) 5 mm x 20 mm 6.30 A 250 V Time delay -T- Content 10 pc(s)










