
Püschel Feinsicherungen FSUT0,315B FSUT0,315B Micro fuse (Ø x L) 6.3 mm x 32 mm 0.315 A 250 V Time delay -T- Content 10
EAN:
Part number:
Item no:
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 3.18
10
7% = € 0.23
€ 2.95
25
10% = € 0.33
€ 2.85
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 10 pc(s))
Total (€ 0.32 / piece)
€ 3.18
plus VAT.
Only 8 Set(s) available
Technical specifications
- Product type
Micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 6.3 mm x 32 mm
- Nominal current
0.315 A
- Nominal current - rounded value
315 mA
- Release characteristics
Time delay -T-
- Fuse layout
Glass tube (clear)
- Length
32 mm
- (Ø)
6.3 mm
- Content
10 pc(s)
- Type
FSUT0,315B
Documents & Downloads
Datasheet
Datasheet 1687975 Püschel Feinsicherungen FSUT0,315B FSUT0,315B Micro fuse (Ø x L) 6.3 mm x 32 mm 0.315 A 250 V Time delay -T- Content 10
User & Safety Instructions
User & Safety Instructions 1687975 Püschel Feinsicherungen FSUT0,315B FSUT0,315B Micro fuse (Ø x L) 6.3 mm x 32 mm 0.315 A 250 V Time delay -T- Content 10










