
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 25.20
3
4% = € 1.09
€ 24.11
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 10 pc(s))
Total (€ 2.52 / piece)
€ 37.81
-33 %
€ 25.20
plus VAT.
Only 5 Set(s) available
Technical specifications
- Product type
Micro fuse
- Nominal voltage
500 V
- Dim
(Ø x L) 6.3 mm x 32 mm
- Nominal current
0.8 A
- Nominal current - rounded value
800 mA
- Switch-off capacity
1500 A
- Release characteristics
Time delay -T-
- Fuse layout
Ceramic tube
- Length
32 mm
- (Ø)
6.3 mm
- Content
10 pc(s)
- Type
FSUT0,8A
Documents & Downloads
Datasheet
Datasheet 2143816 Püschel Feinsicherungen FSUT0,8A FSUT0,8A Micro fuse (Ø x L) 6.3 mm x 32 mm 0.8 A 500 V Time delay -T- Content 10 pc(s)
User & Safety Instructions
User & Safety Instructions 2143816 Püschel Feinsicherungen FSUT0,8A FSUT0,8A Micro fuse (Ø x L) 6.3 mm x 32 mm 0.8 A 500 V Time delay -T- Content 10 pc(s)










