
Püschel Feinsicherungen FSUT15,0B FSUT15,0B Micro fuse (Ø x L) 6.3 mm x 32 mm 15 A 250 V Time delay -T- Content 10 pc(s)
EAN:
Part number:
Item no:
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 3.18
10
7% = € 0.23
€ 2.95
25
10% = € 0.33
€ 2.85
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 10 pc(s))
Total (€ 0.32 / piece)
€ 3.18
plus VAT.
14-day return policy included
Technical specifications
- Product type
Micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 6.3 mm x 32 mm
- Nominal current
15 A
- Nominal current - rounded value
15 A
- Release characteristics
Time delay -T-
- Fuse layout
Glass tube (clear)
- Length
32 mm
- (Ø)
6.3 mm
- Content
10 pc(s)
- Type
FSUT15,0B
Documents & Downloads
Datasheet
Datasheet 1687964 Püschel Feinsicherungen FSUT15,0B FSUT15,0B Micro fuse (Ø x L) 6.3 mm x 32 mm 15 A 250 V Time delay -T- Content 10 pc(s)
User & Safety Instructions
User & Safety Instructions 1687964 Püschel Feinsicherungen FSUT15,0B FSUT15,0B Micro fuse (Ø x L) 6.3 mm x 32 mm 15 A 250 V Time delay -T- Content 10 pc(s)










