
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pushbutton
2 makers
230 V
Grey
(W x H x D) 18 x 90 x 70 mm
20 A
20 A
1
18 mm
90 mm
70 mm
AC
Other
TRUE
70 mm
2
0
0
LED
1
Other
Other
IP20
0
2
0
not relevant
Datasheet 1731826 Pushbutton Grey 20 A 2 makers Siemens 5TE4804
User & Safety Instructions 1731826 Pushbutton Grey 20 A 2 makers Siemens 5TE4804