
Highlights & Details
Battery lithium pytes E-box-48100R-C
- Wide compatibility
- Long life and high safety
- Smart energy management
- Compact design facilitates space-saving installation
Technical specifications
- 5120 Wh
- Voltage range 47.5...57.6 VDC
- Charging current and discharge current 50 A.
- Cycles 6000
- INTERFACE (CAN, RS232, RS485)
- IP20
- Series/parallel connection 1S8P
- Product type
Non-standard battery (rechargeable)
- Technology
LiFePO4
- Dim
(W x H x D) 620 x 117 x 440 mm
- Voltage
48 V DC
- Capacity (mAh, Ah)
100 mAh
- Max. charge voltage
57.6 V
- Max. charging current
50 A
- Discharge current (max.)
50 A
- Min. temperature
-10 °C
- Max. temperature
50 °C
- Width
620 mm
- Height
117 mm
- Depth
440 mm
- Weight
51 kg
- Content
1 pc(s)
- Type
110402100007
- Rechargeable
Yes
Documents & Downloads
Datasheet
Datasheet 3451194 Pytes Non-standard battery (rechargeable) LiFePO4 48 V DC 100 mAh 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3451194 Pytes Non-standard battery (rechargeable) LiFePO4 48 V DC 100 mAh 1 pc(s)
Information
Test Summary Report 3451194 Pytes Non-standard battery (rechargeable) LiFePO4 48 V DC 100 mAh 1 pc(s)
Security datasheet
Security datasheet 3451194 Pytes Non-standard battery (rechargeable) LiFePO4 48 V DC 100 mAh 1 pc(s)
Description
The E-BOX series offers numerous advantages: It stores excess energy produced by solar power systems and enables their use, when needed, WAS maximizes self-consumption. With its intelligent power management, the system measures, monitors and controls performance in real time and optimizes the battery life thanks to intelligent algorithms. It is compatible with 16 popular inverters on the market, which ensures easy integration into different systems.
Not only does the battery offer a long service life of more than 6000 charge cycles at 90% discharge depth (DOD), it also meets the highest safety standards, including UN38.3 certification. In addition, the E-BOX helps reduce power costs by charging and discharging during low-load times. In the event of a power failure, it provides a reliable emergency power supply for a continuous supply of power.
With a nominal energy of 5.12 kWh, a nominal capacity of 100 Ah and a nominal voltage of 51.2 V, the E-BOX offers high performance and efficiency. The battery has a high run-out efficiency of more than 95% and a long life of over 10 years. It can be easily operated at temperatures from -10°C to 50°C and offers a high versatility for different applications.
This text is machine translated.
Features
- 100 Ah, 48 VDC, 5120 Wh, voltage range 47.5 … 57.6 VDC, charge and discharge current 50 A, ≥6000 cycles, lithium battery LiFePO4, interface (CAN, RS232, RS485), IP20, series/parallel connection 1S8P
What kind of Rechargeables (Non-standard) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


