
Highlights & Details
Battery lithium Pytes V5°
- WLAN connection Remote monitoring and updating
- Scalable with 16 pieces in one group
- Heated cushion: Temperature rise: 10°C/ h Operating temperature: -18°C~10°C.
- Peak charge/discharge current: 101A~120A(3 minutes) ; 121A~180A(15 seconds)
Technical specifications
- 5120 Wh
- Voltage range 47.5...57.6 VDC
- Charging current 75 A
- Discharge current 75 A
- M6 screw terminal
- Heating,
- Cycles 6000
- Interface (CAN, RS485, WiFi dongle port)
- IP20
- Series/parallel connection 1S6x16P
- Product type
Non-standard battery (rechargeable)
- Technology
LiFePO4
- Dim
(W x H x D) 530 x 140 x 442 mm
- Voltage
51.2 V DC
- Capacity (mAh, Ah)
100 Ah
- Max. charging current
75 A
- Discharge current (max.)
75 A
- Min. temperature
-10 °C
- Max. temperature
50 °C
- Width
530 mm
- Height
140 mm
- Depth
442 mm
- Weight
44 kg
- Content
1 pc(s)
- Type
110402100135
- Rechargeable
Yes
Documents & Downloads
Datasheet
Datasheet 3451156 Pytes Non-standard battery (rechargeable) LiFePO4 51.2 V DC 100 Ah 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3451156 Pytes Non-standard battery (rechargeable) LiFePO4 51.2 V DC 100 Ah 1 pc(s)
Information
Test Summary Report 3451156 Pytes Non-standard battery (rechargeable) LiFePO4 51.2 V DC 100 Ah 1 pc(s)
Security datasheet
Security datasheet 3451156 Pytes Non-standard battery (rechargeable) LiFePO4 51.2 V DC 100 Ah 1 pc(s)
Description
With a cycle life of over 6000 cycles at 90% discharge depth (DOD), the V5° offers exceptional durability and reliability. Its high efficiency in round-trip travel of over 95% ensures that almost all stored energy is used, and WAS reduces the total cost of energy supply. Moreover, the V5° enables remote monitoring and updating via WLAN, WAS makes the administration and control of the system easy and convenient.
The battery is suitable for operation in a wide temperature range from -10°C to 50°C and is highly scalable, so that it can be easily integrated into larger energy storage systems. The V5° is the ideal choice for efficient and long-term energy storage that combines high performance, flexibility and sustainability.
This text is machine translated.
Scope of delivery
- 1 Parallel-Bus bar (length 190 mm / current capacity 300 A)
- 1 Cascade communication cables (length 350 mm)
- 1 earthing cable 10AWG / 1000 mm / SC10-6
What kind of Rechargeables (Non-standard) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


