
Highlights & Details
Qantek series QC16 SMD 1.2x1.6 mm
Our service for you
Technical specifications
- Packaging type
Tape cut
- Type
QC1626.0000F08B12R3
- Product type
Crystal oscillator
- Dim
(L x W x H) 1.2 x 1.6 x 0.4 mm
- Enclosure
SMD 4
- Manufacturer
Qantek
- Nominal frequency
26 MHz
- Frequency stability
+20 ppm
-20 ppm
- Width
1.6 mm
- Height
0.4 mm
- Length
1.2 mm
- Capacitance
8 pF
- Series
QC16
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+85 °C
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 3305497 Qantek Crystal oscillator QC1626.0000F08B12R3 SMD 4 26 MHz 8 pF 1.2 mm 1.6 mm 0.4 mm 1 pc(s) Tape cut
User & Safety Instructions
User & Safety Instructions 3305497 Qantek Crystal oscillator QC1626.0000F08B12R3 SMD 4 26 MHz 8 pF 1.2 mm 1.6 mm 0.4 mm 1 pc(s) Tape cut

