
Highlights & Details
Qantek QC20 SMD 1.6x2.0mm
Our service for you
Technical specifications
- Packaging type
Tape cut
- Type
QC2027.1200F08B12R3
- Product type
Crystal oscillator
- Dim
(L x W x H) 1.6 x 2 x 0.5 mm
- Enclosure
SMD 4
- Manufacturer
Qantek
- Nominal frequency
27.120 MHz
- Frequency stability
+20 ppm
-20 ppm
- Width
2 mm
- Height
0.5 mm
- Length
1.6 mm
- Capacitance
8 pF
- Series
QC20
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+85 °C
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 3305505 Qantek Crystal oscillator QC2027.1200F08B12R3 SMD 4 27.120 MHz 8 pF 1.6 mm 2 mm 0.5 mm 1 pc(s) Tape cut
User & Safety Instructions
User & Safety Instructions 3305505 Qantek Crystal oscillator QC2027.1200F08B12R3 SMD 4 27.120 MHz 8 pF 1.6 mm 2 mm 0.5 mm 1 pc(s) Tape cut

