
Highlights & Details
Qantek QC5A SMD 3.2x5.0mm
Our service for you
Technical specifications
- Packaging type
Tape cut
- Type
QC5A20.0000F12B12R
- Product type
Crystal oscillator
- Dim
(L x W x H) 3.2 x 5 x 0.8 mm
- Enclosure
SMD 4
- Manufacturer
Qantek
- Nominal frequency
20 MHz
- Frequency stability
+20 ppm
-20 ppm
- Width
5 mm
- Height
0.8 mm
- Length
3.2 mm
- Capacitance
12 pF
- Series
QC5A
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+85 °C
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 3305546 Qantek Crystal oscillator QC5A20.0000F12B12R SMD 4 20 MHz 12 pF 3.2 mm 5 mm 0.8 mm 1 pc(s) Tape cut
User & Safety Instructions
User & Safety Instructions 3305546 Qantek Crystal oscillator QC5A20.0000F12B12R SMD 4 20 MHz 12 pF 3.2 mm 5 mm 0.8 mm 1 pc(s) Tape cut

