
Highlights & Details
Crystal oscillator
Our service for you
Technical specifications
- Packaging type
Tape cut
- Type
QC6A11.0592F18B23R
- Product type
Crystal oscillator
- Dim
(L x W x H) 3.5 x 6 x 1 mm
- Enclosure
SMD 4
- Manufacturer
Qantek
- Nominal frequency
11.0592 MHz
- Frequency stability
+30 ppm
-30 ppm
- Width
6 mm
- Height
1 mm
- Length
3.5 mm
- Capacitance
18 pF
- Series
QC6A
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+85 °C
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 3305559 Qantek Crystal oscillator QC6A11.0592F18B23R SMD 4 11.0592 MHz 18 pF 3.5 mm 6 mm 1 mm 1 pc(s) Tape cut
User & Safety Instructions
User & Safety Instructions 3305559 Qantek Crystal oscillator QC6A11.0592F18B23R SMD 4 11.0592 MHz 18 pF 3.5 mm 6 mm 1 mm 1 pc(s) Tape cut

