
Highlights & Details
Qantek QC7A SMD 5x7mm series
Our service for you
Technical specifications
- Packaging type
Tape cut
- Type
QC7A14.31818F12B12R
- Product type
Crystal oscillator
- Dim
(L x W x H) 5 x 7 x 1 mm
- Enclosure
SMD 4
- Manufacturer
Qantek
- Nominal frequency
14.31818 MHz
- Frequency stability
+20 ppm
-20 ppm
- Width
7 mm
- Height
1 mm
- Length
5 mm
- Capacitance
12 pF
- Series
QC7A
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+85 °C
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 3305573 Qantek Crystal oscillator QC7A14.31818F12B12R SMD 4 14.31818 MHz 12 pF 5 mm 7 mm 1 mm 1 pc(s) Tape cut
User & Safety Instructions
User & Safety Instructions 3305573 Qantek Crystal oscillator QC7A14.31818F12B12R SMD 4 14.31818 MHz 12 pF 5 mm 7 mm 1 mm 1 pc(s) Tape cut

