
Number
Technical specifications
- Packaging type
Tape cut
- Type
QCP96.00000F18B35R
- Enclosure
SMD 4
- Manufacturer
Qantek
- Nominal frequency
6.00000 MHz
- Frequency stability
+50 ppm
-50 ppm
- Width
4.6 mm
- Height
3.7 mm
- Length
12.5 mm
- Capacitance
18 pF
- Series
QCP9
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+85 °C
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Content
1 pc(s)
- Dim
(L x W x H) 12.5 x 4.6 x 3.7 mm
- Frequency
6,000 MHz
- Product type
Crystal oscillator
Documents & Downloads
Datasheet
Datasheet 1009154 Qantek Crystal oscillator QCP96.00000F18B35R SMD 4 6.00000 MHz 18 pF 12.5 mm 4.6 mm 3.7 mm 1 pc(s) Tape cut
User & Safety Instructions
User & Safety Instructions 1009154 Qantek Crystal oscillator QCP96.00000F18B35R SMD 4 6.00000 MHz 18 pF 12.5 mm 4.6 mm 3.7 mm 1 pc(s) Tape cut
Information
Information 1009154 Qantek Crystal oscillator QCP96.00000F18B35R SMD 4 6.00000 MHz 18 pF 12.5 mm 4.6 mm 3.7 mm 1 pc(s) Tape cut
