
Highlights & Details
Qantek QCS SMD 4.8x12.5mm series
Our service for you
Technical specifications
- Packaging type
Tape cut
- Type
QCS22.1184F18B23R
- Product type
Crystal oscillator
- Dim
(L x W x H) 12.5 x 4.8 x 4.4 mm
- Enclosure
SMD 2
- Manufacturer
Qantek
- Nominal frequency
22.1184 MHz
- Frequency stability
+30 ppm
-30 ppm
- Width
4.8 mm
- Height
4.4 mm
- Length
12.5 mm
- Capacitance
18 pF
- Series
QCS
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+85 °C
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 3305603 Qantek Crystal oscillator QCS22.1184F18B23R SMD 2 22.1184 MHz 18 pF 12.5 mm 4.8 mm 4.4 mm 1 pc(s) Tape cut
User & Safety Instructions
User & Safety Instructions 3305603 Qantek Crystal oscillator QCS22.1184F18B23R SMD 2 22.1184 MHz 18 pF 12.5 mm 4.8 mm 4.4 mm 1 pc(s) Tape cut

