
Qantek Crystal oscillator QX718B33.33330C15R SMD 33.33330 MHz 15 pF 7.0 mm 5.0 mm 1.4 mm 1000 pc(s) Tape on Full reel
Highlights & Details
Crystal oscillator
- Tape on full reel
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Type
QX718B33.33330C15R
- Product type
Crystal oscillator
- Dim
(L x W x H) 7.0 x 5.0 x 1.4 mm
- Enclosure
SMD
- Manufacturer
Qantek
- Nominal frequency
33.33330 MHz
- Frequency stability
+50 ppm
-50 ppm
- Width
5.0 mm
- Height
1.4 mm
- Length
7.0 mm
- Capacitance
15 pF
- Min. operating voltage
2.5 V
- Max. operating voltage
2.5 V
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+105 °C
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Content
1000 pc(s)
Documents & Downloads
Datasheet
Datasheet 1755831 Qantek Crystal oscillator QX718B33.33330C15R SMD 33.33330 MHz 15 pF 7.0 mm 5.0 mm 1.4 mm 1000 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 1755831 Qantek Crystal oscillator QX718B33.33330C15R SMD 33.33330 MHz 15 pF 7.0 mm 5.0 mm 1.4 mm 1000 pc(s) Tape on Full reel
Information
Information 1755831 Qantek Crystal oscillator QX718B33.33330C15R SMD 33.33330 MHz 15 pF 7.0 mm 5.0 mm 1.4 mm 1000 pc(s) Tape on Full reel
Description
· Tristate (Enable/Disable) function as standard
· Supply voltage range: 1.8, 2.5, 3.3 or 5.0 Volt
· Version with high output load (50 pF) available
This text is machine translated.


