
Highlights & Details
Quartz oscillator QANTEK QX7
- Tape on full reel
Technical specifications
- Packaging type
Tape on Full reel
- Type
QX725B12.28800C15R
- Enclosure
SMD
- Manufacturer
Qantek
- Nominal frequency
12.28800 MHz
- Frequency stability
+50 ppm
-50 ppm
- Width
5.0 mm
- Height
1.4 mm
- Length
7.0 mm
- Capacitance
15 pF
- Min. operating voltage
2.5 V
- Max. operating voltage
2.5 V
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+105 °C
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Content
1000 pc(s)
- Dim
(L x W x H) 7.0 x 5.0 x 1.4 mm
- Product type
Crystal oscillator
Documents & Downloads
Datasheet
Datasheet 1755818 Qantek Crystal oscillator QX725B12.28800C15R SMD 12.28800 MHz 15 pF 7.0 mm 5.0 mm 1.4 mm 1000 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 1755818 Qantek Crystal oscillator QX725B12.28800C15R SMD 12.28800 MHz 15 pF 7.0 mm 5.0 mm 1.4 mm 1000 pc(s) Tape on Full reel
Information
Information 1755818 Qantek Crystal oscillator QX725B12.28800C15R SMD 12.28800 MHz 15 pF 7.0 mm 5.0 mm 1.4 mm 1000 pc(s) Tape on Full reel
Description
· Tristate (Enable/Disable) function as standard
· Supply voltage range: 1.8, 2.5, 3.3 or 5.0 Volt
· Version with high output load (50 pF) available
This text is machine translated.


