
Qantek Crystal oscillator QX733B3.686400C15TR SMD 3.686400 MHz 15 pF 7.0 mm 5.0 mm 1.4 mm 1000 pc(s) Tape on Full reel
Highlights & Details
Crystal oscillator
- Tape on full reel
Our service for you
Technical specifications
- Tight Symmetry (45 to 55%)
- Packaging type
Tape on Full reel
- Type
QX733B3.686400C15TR
- Product type
Crystal oscillator
- Dim
(L x W x H) 7.0 x 5.0 x 1.4 mm
- Enclosure
SMD
- Manufacturer
Qantek
- Nominal frequency
3.686400 MHz
- Frequency stability
+50 ppm
-50 ppm
- Width
5.0 mm
- Height
1.4 mm
- Length
7.0 mm
- Capacitance
15 pF
- Min. operating voltage
1.8 V
- Max. operating voltage
1.8 V
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+105 °C
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Content
1000 pc(s)
Documents & Downloads
Datasheet
Datasheet 1755804 Qantek Crystal oscillator QX733B3.686400C15TR SMD 3.686400 MHz 15 pF 7.0 mm 5.0 mm 1.4 mm 1000 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 1755804 Qantek Crystal oscillator QX733B3.686400C15TR SMD 3.686400 MHz 15 pF 7.0 mm 5.0 mm 1.4 mm 1000 pc(s) Tape on Full reel
Information
Information 1755804 Qantek Crystal oscillator QX733B3.686400C15TR SMD 3.686400 MHz 15 pF 7.0 mm 5.0 mm 1.4 mm 1000 pc(s) Tape on Full reel
Description
· Tristate (Enable/Disable) function as standard
· Supply voltage range: 1.8, 2.5, 3.3 or 5.0 Volt
· Version with high output load (50 pF) available
This text is machine translated.


