
Qantek Crystal oscillator QX733B32.76800C30R SMD 32.76800 MHz 30 pF 7.0 mm 5.0 mm 1.4 mm 1000 pc(s) Tape on Full reel
Highlights & Details
Crystal oscillator
- Tape on full reel
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Type
QX733B32.76800C30R
- Product type
Crystal oscillator
- Dim
(L x W x H) 7.0 x 5.0 x 1.4 mm
- Enclosure
SMD
- Manufacturer
Qantek
- Nominal frequency
32.76800 MHz
- Frequency stability
+50 ppm
-50 ppm
- Width
5.0 mm
- Height
1.4 mm
- Length
7.0 mm
- Capacitance
30 pF
- Min. operating voltage
3.3 V
- Max. operating voltage
3.3 V
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+105 °C
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Content
1000 pc(s)
Documents & Downloads
Datasheet
Datasheet 1755802 Qantek Crystal oscillator QX733B32.76800C30R SMD 32.76800 MHz 30 pF 7.0 mm 5.0 mm 1.4 mm 1000 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 1755802 Qantek Crystal oscillator QX733B32.76800C30R SMD 32.76800 MHz 30 pF 7.0 mm 5.0 mm 1.4 mm 1000 pc(s) Tape on Full reel
Information
Information 1755802 Qantek Crystal oscillator QX733B32.76800C30R SMD 32.76800 MHz 30 pF 7.0 mm 5.0 mm 1.4 mm 1000 pc(s) Tape on Full reel
Description
· Tristate (Enable/Disable) function as standard
· Supply voltage range: 1.8, 2.5, 3.3 or 5.0 Volt
· Version with high output load (50 pF) available
This text is machine translated.


