
Qantek Crystal oscillator QX750A24.57600B15M SMD 24.57600 MHz 15 pF 7.0 mm 5.0 mm 1.4 mm 250 pc(s) Tape on Full reel
Highlights & Details
Quartz oscillator QANTEK QX7
- Tape on full reel
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Type
QX750A24.57600B15M
- Product type
Crystal oscillator
- Dim
(L x W x H) 7.0 x 5.0 x 1.4 mm
- Enclosure
SMD
- Manufacturer
Qantek
- Nominal frequency
24.57600 MHz
- Frequency stability
+25 ppm
-25 ppm
- Width
5.0 mm
- Height
1.4 mm
- Length
7.0 mm
- Capacitance
15 pF
- Min. operating voltage
1.8 V
- Max. operating voltage
1.8 V
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+85 °C
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Content
250 pc(s)
Documents & Downloads
Datasheet
Datasheet 1755868 Qantek Crystal oscillator QX750A24.57600B15M SMD 24.57600 MHz 15 pF 7.0 mm 5.0 mm 1.4 mm 250 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 1755868 Qantek Crystal oscillator QX750A24.57600B15M SMD 24.57600 MHz 15 pF 7.0 mm 5.0 mm 1.4 mm 250 pc(s) Tape on Full reel
Information
Information 1755868 Qantek Crystal oscillator QX750A24.57600B15M SMD 24.57600 MHz 15 pF 7.0 mm 5.0 mm 1.4 mm 250 pc(s) Tape on Full reel
Description
· Tristate (Enable/Disable) function as standard
· Supply voltage range: 1.8, 2.5, 3.3 or 5.0 Volt
· Version with high output load (50 pF) available
This text is machine translated.


