
Qantek Crystal oscillator QX750A32.00000B30M SMD 32.00000 MHz 30 pF 7.0 mm 5.0 mm 1.4 mm 250 pc(s) Tape on Full reel
Highlights & Details
Crystal oscillator
- Tape on full reel
Our service for you
Technical specifications
- Tight Symmetry (45 to 55%)
- Packaging type
Tape on Full reel
- Type
QX750A32.00000B30M
- Product type
Crystal oscillator
- Dim
(L x W x H) 7.0 x 5.0 x 1.4 mm
- Enclosure
SMD
- Manufacturer
Qantek
- Nominal frequency
32.00000 MHz
- Frequency stability
+25 ppm
-25 ppm
- Width
5.0 mm
- Height
1.4 mm
- Length
7.0 mm
- Capacitance
30 pF
- Min. operating voltage
5.0 V
- Max. operating voltage
5.0 V
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+85 °C
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Content
250 pc(s)
Documents & Downloads
Datasheet
Datasheet 1755886 Qantek Crystal oscillator QX750A32.00000B30M SMD 32.00000 MHz 30 pF 7.0 mm 5.0 mm 1.4 mm 250 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 1755886 Qantek Crystal oscillator QX750A32.00000B30M SMD 32.00000 MHz 30 pF 7.0 mm 5.0 mm 1.4 mm 250 pc(s) Tape on Full reel
Information
Information 1755886 Qantek Crystal oscillator QX750A32.00000B30M SMD 32.00000 MHz 30 pF 7.0 mm 5.0 mm 1.4 mm 250 pc(s) Tape on Full reel
Description
· Tristate (Enable/Disable) function as standard
· Supply voltage range: 1.8, 2.5, 3.3 or 5.0 Volt
· Version with high output load (50 pF) available
This text is machine translated.


