
Qantek Crystal oscillator QX750B20.00000B15TM SMD 20.00000 MHz 15 pF 7.0 mm 5.0 mm 1.4 mm 250 pc(s) Tape on Full reel
Highlights & Details
Quartz oscillator QANTEK QX7
- Tape on full reel
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Type
QX750B20.00000B15TM
- Product type
Crystal oscillator
- Dim
(L x W x H) 7.0 x 5.0 x 1.4 mm
- Enclosure
SMD
- Manufacturer
Qantek
- Nominal frequency
20.00000 MHz
- Frequency stability
+50 ppm
-50 ppm
- Width
5.0 mm
- Height
1.4 mm
- Length
7.0 mm
- Capacitance
15 pF
- Min. operating voltage
2.5 V
- Max. operating voltage
2.5 V
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+85 °C
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Content
250 pc(s)
Documents & Downloads
Datasheet
Datasheet 1755899 Qantek Crystal oscillator QX750B20.00000B15TM SMD 20.00000 MHz 15 pF 7.0 mm 5.0 mm 1.4 mm 250 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 1755899 Qantek Crystal oscillator QX750B20.00000B15TM SMD 20.00000 MHz 15 pF 7.0 mm 5.0 mm 1.4 mm 250 pc(s) Tape on Full reel
Information
Information 1755899 Qantek Crystal oscillator QX750B20.00000B15TM SMD 20.00000 MHz 15 pF 7.0 mm 5.0 mm 1.4 mm 250 pc(s) Tape on Full reel
Description
· Tristate (Enable/Disable) function as standard
· Supply voltage range: 1.8, 2.5, 3.3 or 5.0 Volt
· Version with high output load (50 pF) available
This text is machine translated.


