
Highlights & Details
Crystal oscillator
- Tape on full reel
Technical specifications
- Packaging type
Tape on Full reel
- Type
QX750B4.915200C50TR
- Enclosure
SMD
- Manufacturer
Qantek
- Nominal frequency
4.915200 MHz
- Frequency stability
+50 ppm
-50 ppm
- Width
5.0 mm
- Height
1.4 mm
- Length
7.0 mm
- Capacitance
50 pF
- Min. operating voltage
1.8 V
- Max. operating voltage
1.8 V
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+105 °C
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Content
1000 pc(s)
- Dim
(L x W x H) 7.0 x 5.0 x 1.4 mm
- Product type
Crystal oscillator
Documents & Downloads
Datasheet
Datasheet 1757147 Qantek Crystal oscillator QX750B4.915200C50TR SMD 4.915200 MHz 50 pF 7.0 mm 5.0 mm 1.4 mm 1000 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 1757147 Qantek Crystal oscillator QX750B4.915200C50TR SMD 4.915200 MHz 50 pF 7.0 mm 5.0 mm 1.4 mm 1000 pc(s) Tape on Full reel
Information
Information 1757147 Qantek Crystal oscillator QX750B4.915200C50TR SMD 4.915200 MHz 50 pF 7.0 mm 5.0 mm 1.4 mm 1000 pc(s) Tape on Full reel
Description
· Tristate (Enable/Disable) function as standard
· Supply voltage range: 1.8, 2.5, 3.3 or 5.0 Volt
· Version with high output load (50 pF) available
This text is machine translated.


