
Qantek Crystal oscillator QX750C33.33330D15M SMD 33.33330 MHz 15 pF 7.0 mm 5.0 mm 1.4 mm 250 pc(s) Tape on Full reel
Highlights & Details
Quartz oscillator QANTEK QX7
- Tape on full reel
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Type
QX750C33.33330D15M
- Product type
Crystal oscillator
- Dim
(L x W x H) 7.0 x 5.0 x 1.4 mm
- Enclosure
SMD
- Manufacturer
Qantek
- Nominal frequency
33.33330 MHz
- Frequency stability
+100 ppm
-100 ppm
- Width
5.0 mm
- Height
1.4 mm
- Length
7.0 mm
- Capacitance
15 pF
- Min. operating voltage
2.5 V
- Max. operating voltage
2.5 V
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+125 °C
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Content
250 pc(s)
Documents & Downloads
Datasheet
Datasheet 1755846 Qantek Crystal oscillator QX750C33.33330D15M SMD 33.33330 MHz 15 pF 7.0 mm 5.0 mm 1.4 mm 250 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 1755846 Qantek Crystal oscillator QX750C33.33330D15M SMD 33.33330 MHz 15 pF 7.0 mm 5.0 mm 1.4 mm 250 pc(s) Tape on Full reel
Information
Information 1755846 Qantek Crystal oscillator QX750C33.33330D15M SMD 33.33330 MHz 15 pF 7.0 mm 5.0 mm 1.4 mm 250 pc(s) Tape on Full reel
Description
· Tristate (Enable/Disable) function as standard
· Supply voltage range: 1.8, 2.5, 3.3 or 5.0 Volt
· Version with high output load (50 pF) available
This text is machine translated.


