
Highlights & Details
Crystal oscillator
- Tape on full reel
Technical specifications
- Tight Symmetry (45 to 55%)
- Packaging type
Tape on Full reel
- Type
QX750C49.15200D50M
- Enclosure
SMD
- Manufacturer
Qantek
- Nominal frequency
49.15200 MHz
- Frequency stability
+100 ppm
-100 ppm
- Width
5.0 mm
- Height
1.4 mm
- Length
7.0 mm
- Capacitance
50 pF
- Min. operating voltage
2.5 V
- Max. operating voltage
2.5 V
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+125 °C
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Content
250 pc(s)
- Dim
(L x W x H) 7.0 x 5.0 x 1.4 mm
- Product type
Crystal oscillator
Documents & Downloads
Datasheet
Datasheet 1755856 Qantek Crystal oscillator QX750C49.15200D50M SMD 49.15200 MHz 50 pF 7.0 mm 5.0 mm 1.4 mm 250 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 1755856 Qantek Crystal oscillator QX750C49.15200D50M SMD 49.15200 MHz 50 pF 7.0 mm 5.0 mm 1.4 mm 250 pc(s) Tape on Full reel
Information
Information 1755856 Qantek Crystal oscillator QX750C49.15200D50M SMD 49.15200 MHz 50 pF 7.0 mm 5.0 mm 1.4 mm 250 pc(s) Tape on Full reel
Description
· Tristate (Enable/Disable) function as standard
· Supply voltage range: 1.8, 2.5, 3.3 or 5.0 Volt
· Version with high output load (50 pF) available
This text is machine translated.


