
Highlights & Details
Quartz oscillator QANTEK QX7
- Tape on full reel
Technical specifications
- Tight Symmetry (45 to 55%)
- Packaging type
Tape on Full reel
- Type
QX750C6.000000D30TM
- Enclosure
SMD
- Manufacturer
Qantek
- Nominal frequency
6.000000 MHz
- Frequency stability
+100 ppm
-100 ppm
- Width
5.0 mm
- Height
1.4 mm
- Length
7.0 mm
- Capacitance
30 pF
- Min. operating voltage
1.8 V
- Max. operating voltage
1.8 V
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+125 °C
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Content
250 pc(s)
- Dim
(L x W x H) 7.0 x 5.0 x 1.4 mm
- Product type
Crystal oscillator
Documents & Downloads
Datasheet
Datasheet 1755462 Qantek Crystal oscillator QX750C6.000000D30TM SMD 6.000000 MHz 30 pF 7.0 mm 5.0 mm 1.4 mm 250 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 1755462 Qantek Crystal oscillator QX750C6.000000D30TM SMD 6.000000 MHz 30 pF 7.0 mm 5.0 mm 1.4 mm 250 pc(s) Tape on Full reel
Information
Information 1755462 Qantek Crystal oscillator QX750C6.000000D30TM SMD 6.000000 MHz 30 pF 7.0 mm 5.0 mm 1.4 mm 250 pc(s) Tape on Full reel
Description
· Tristate (Enable/Disable) function as standard
· Supply voltage range: 1.8, 2.5, 3.3 or 5.0 Volt
· Version with high output load (50 pF) available
This text is machine translated.


