
Highlights & Details
Quartz clock crystal
Our service for you
Technical specifications
- Packaging type
Tape cut
- Type
QTC332.76807B2R
- Product type
Quartz clock crystal
- Dim
(L x W x H) 1.5 x 3.2 x 0.65 mm
- Enclosure
SMD 2
- Manufacturer
Qantek
- Nominal frequency
32.768 kHz
- Width
3.2 mm
- Height
0.65 mm
- Length
1.5 mm
- Capacitance
7 pF
- Series
QTC3
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+85 °C
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 3305623 Qantek Quartz clock crystal QTC332.76807B2R SMD 2 32.768 kHz 7 pF 1.5 mm 3.2 mm 0.65 mm 1 pc(s) Tape cut
User & Safety Instructions
User & Safety Instructions 3305623 Qantek Quartz clock crystal QTC332.76807B2R SMD 2 32.768 kHz 7 pF 1.5 mm 3.2 mm 0.65 mm 1 pc(s) Tape cut

