
Highlights & Details
Crystal oscillator
Our service for you
Technical specifications
- Packaging type
Tape cut
- Type
QC3220.0000F12B12M
- Product type
Crystal oscillator
- Dim
(L x W x H) 3.2 x 2.5 x 0.8 mm
- Enclosure
SMD 4
- Manufacturer
Qantek
- Nominal frequency
20.0000 MHz
- Frequency stability
+20 ppm
-20 ppm
- Width
2.5 mm
- Height
0.8 mm
- Length
3.2 mm
- Capacitance
12 pF
- Series
QC32
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+85 °C
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Content
1 pc(s)
- Frequency
20,000 MHz
Documents & Downloads
Datasheet
Datasheet 1009135 Qantek Crystal oscillator QC3220.0000F12B12M SMD 4 20.0000 MHz 12 pF 3.2 mm 2.5 mm 0.8 mm 1 pc(s) Tape cut
User & Safety Instructions
User & Safety Instructions 1009135 Qantek Crystal oscillator QC3220.0000F12B12M SMD 4 20.0000 MHz 12 pF 3.2 mm 2.5 mm 0.8 mm 1 pc(s) Tape cut
Information
Information 1009135 Qantek Crystal oscillator QC3220.0000F12B12M SMD 4 20.0000 MHz 12 pF 3.2 mm 2.5 mm 0.8 mm 1 pc(s) Tape cut
