
Technical specifications
- Packaging type
Tape cut
- Type
QC5A14.7456F12B12M
- Enclosure
SMD 4
- Manufacturer
Qantek
- Nominal frequency
14.7456 MHz
- Frequency stability
+20 ppm
-20 ppm
- Width
3.2 mm
- Height
0.8 mm
- Length
5 mm
- Capacitance
12 pF
- Series
QC5A
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+85 °C
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Content
1 pc(s)
- Dim
(L x W x H) 5 x 3.2 x 0.8 mm
- Frequency
14.7456 MHz
- Product type
Crystal oscillator
Documents & Downloads
Datasheet
Datasheet 1009118 Qantek Crystal oscillator QC5A14.7456F12B12M SMD 4 14.7456 MHz 12 pF 5 mm 3.2 mm 0.8 mm 1 pc(s) Tape cut
User & Safety Instructions
User & Safety Instructions 1009118 Qantek Crystal oscillator QC5A14.7456F12B12M SMD 4 14.7456 MHz 12 pF 5 mm 3.2 mm 0.8 mm 1 pc(s) Tape cut
Information
Information 1009118 Qantek Crystal oscillator QC5A14.7456F12B12M SMD 4 14.7456 MHz 12 pF 5 mm 3.2 mm 0.8 mm 1 pc(s) Tape cut
Description
· Ceramic housing and metal lid ensure high reliability
· Narrow tolerance and stability available
This text is machine translated.
