
Highlights & Details
Quartz crystal
- Tape on Full reel 250 ST
- This text is machine translated.
Technical specifications
- Packaging type
Tape on Full reel
- Type
QC5A14.7456F12C35M
- Enclosure
SMD
- Manufacturer
Qantek
- Nominal frequency
14.7456 MHz
- Frequency stability
+50 ppm
-50 ppm
- Width
3.2 mm
- Height
0.8 mm
- Length
5.0 mm
- Capacitance
12 pF
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+105 °C
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Content
250 pc(s)
- Dim
(L x W x H) 5.0 x 3.2 x 0.8 mm
- Product type
Quartz crystal
Documents & Downloads
Datasheet
Datasheet 1732873 Qantek Quartz crystal QC5A14.7456F12C35M SMD 14.7456 MHz 12 pF 5.0 mm 3.2 mm 0.8 mm 250 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 1732873 Qantek Quartz crystal QC5A14.7456F12C35M SMD 14.7456 MHz 12 pF 5.0 mm 3.2 mm 0.8 mm 250 pc(s) Tape on Full reel
Information
Information 1732873 Qantek Quartz crystal QC5A14.7456F12C35M SMD 14.7456 MHz 12 pF 5.0 mm 3.2 mm 0.8 mm 250 pc(s) Tape on Full reel
Description
· Ceramic housing and metal lid ensure high reliability
· Narrow tolerance and stability available
This text is machine translated.

