
Highlights & Details
Quartz crystal
- Tape on Full reel 250 ST
- This text is machine translated.
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Type
QC5A14.7456F18B33M
- Product type
Quartz crystal
- Dim
(L x W x H) 5.0 x 3.2 x 0.8 mm
- Enclosure
SMD
- Manufacturer
Qantek
- Nominal frequency
14.7456 MHz
- Frequency stability
+30 ppm
-30 ppm
- Width
3.2 mm
- Height
0.8 mm
- Length
5.0 mm
- Capacitance
18 pF
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+85 °C
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Content
250 pc(s)
Documents & Downloads
Datasheet
Datasheet 1732805 Qantek Quartz crystal QC5A14.7456F18B33M SMD 14.7456 MHz 18 pF 5.0 mm 3.2 mm 0.8 mm 250 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 1732805 Qantek Quartz crystal QC5A14.7456F18B33M SMD 14.7456 MHz 18 pF 5.0 mm 3.2 mm 0.8 mm 250 pc(s) Tape on Full reel
Information
Information 1732805 Qantek Quartz crystal QC5A14.7456F18B33M SMD 14.7456 MHz 18 pF 5.0 mm 3.2 mm 0.8 mm 250 pc(s) Tape on Full reel
Description
· Ceramic housing and metal lid ensure high reliability
· Narrow tolerance and stability available
This text is machine translated.

