
Highlights & Details
Crystal oscillator QANTEK QC 5A
- Tape on Full reel 1000 ST
- This text is machine translated.
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Type
QC5A28.63636F18D50R
- Product type
Quartz crystal
- Dim
(L x W x H) 5.0 x 3.2 x 0.8 mm
- Enclosure
SMD
- Manufacturer
Qantek
- Nominal frequency
28.63636 MHz
- Frequency stability
+100 ppm
-100 ppm
- Width
3.2 mm
- Height
0.8 mm
- Length
5.0 mm
- Capacitance
18 pF
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+125 °C
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Content
1000 pc(s)
Documents & Downloads
Datasheet
Datasheet 1733125 Qantek Quartz crystal QC5A28.63636F18D50R SMD 28.63636 MHz 18 pF 5.0 mm 3.2 mm 0.8 mm 1000 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 1733125 Qantek Quartz crystal QC5A28.63636F18D50R SMD 28.63636 MHz 18 pF 5.0 mm 3.2 mm 0.8 mm 1000 pc(s) Tape on Full reel
Information
Information 1733125 Qantek Quartz crystal QC5A28.63636F18D50R SMD 28.63636 MHz 18 pF 5.0 mm 3.2 mm 0.8 mm 1000 pc(s) Tape on Full reel
Description
· Ceramic housing and metal lid ensure high reliability
· Narrow tolerance and stability available
This text is machine translated.

