
Highlights & Details
Crystal oscillator QANTEK QC 5A
- Tape on Full reel 1000 ST
- This text is machine translated.
Technical specifications
- Packaging type
Tape on Full reel
- Type
QC5A29.4912F12B12R
- Enclosure
SMD
- Manufacturer
Qantek
- Nominal frequency
29.4912 MHz
- Frequency stability
+20 ppm
-20 ppm
- Width
3.2 mm
- Height
0.8 mm
- Length
5.0 mm
- Capacitance
12 pF
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+85 °C
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Content
1000 pc(s)
- Dim
(L x W x H) 5.0 x 3.2 x 0.8 mm
- Product type
Quartz crystal
Documents & Downloads
Datasheet
Datasheet 1732826 Qantek Quartz crystal QC5A29.4912F12B12R SMD 29.4912 MHz 12 pF 5.0 mm 3.2 mm 0.8 mm 1000 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 1732826 Qantek Quartz crystal QC5A29.4912F12B12R SMD 29.4912 MHz 12 pF 5.0 mm 3.2 mm 0.8 mm 1000 pc(s) Tape on Full reel
Information
Information 1732826 Qantek Quartz crystal QC5A29.4912F12B12R SMD 29.4912 MHz 12 pF 5.0 mm 3.2 mm 0.8 mm 1000 pc(s) Tape on Full reel
Description
· Ceramic housing and metal lid ensure high reliability
· Narrow tolerance and stability available
This text is machine translated.

