
Highlights & Details
Quartz crystal
- Tape on Full reel 1000 ST
- This text is machine translated.
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Type
QC5A50.0000F18D50R
- Product type
Quartz crystal
- Dim
(L x W x H) 5.0 x 3.2 x 0.8 mm
- Enclosure
SMD
- Manufacturer
Qantek
- Nominal frequency
50.0000 MHz
- Frequency stability
+100 ppm
-100 ppm
- Width
3.2 mm
- Height
0.8 mm
- Length
5.0 mm
- Capacitance
18 pF
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+125 °C
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Content
1000 pc(s)
Documents & Downloads
Datasheet
Datasheet 1733127 Qantek Quartz crystal QC5A50.0000F18D50R SMD 50.0000 MHz 18 pF 5.0 mm 3.2 mm 0.8 mm 1000 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 1733127 Qantek Quartz crystal QC5A50.0000F18D50R SMD 50.0000 MHz 18 pF 5.0 mm 3.2 mm 0.8 mm 1000 pc(s) Tape on Full reel
Information
Information 1733127 Qantek Quartz crystal QC5A50.0000F18D50R SMD 50.0000 MHz 18 pF 5.0 mm 3.2 mm 0.8 mm 1000 pc(s) Tape on Full reel
Description
· Ceramic housing and metal lid ensure high reliability
· Narrow tolerance and stability available
This text is machine translated.

