
Highlights & Details
Quartz crystal
- Tape on Full reel 1000 ST
- This text is machine translated.
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Type
QC5A8.00000F12D50R
- Product type
Quartz crystal
- Dim
(L x W x H) 5.0 x 3.2 x 0.8 mm
- Enclosure
SMD
- Manufacturer
Qantek
- Nominal frequency
8.00000 MHz
- Frequency stability
+100 ppm
-100 ppm
- Width
3.2 mm
- Height
0.8 mm
- Length
5.0 mm
- Capacitance
12 pF
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+125 °C
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Content
1000 pc(s)
Documents & Downloads
Datasheet
Datasheet 1733107 Qantek Quartz crystal QC5A8.00000F12D50R SMD 8.00000 MHz 12 pF 5.0 mm 3.2 mm 0.8 mm 1000 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 1733107 Qantek Quartz crystal QC5A8.00000F12D50R SMD 8.00000 MHz 12 pF 5.0 mm 3.2 mm 0.8 mm 1000 pc(s) Tape on Full reel
Information
Information 1733107 Qantek Quartz crystal QC5A8.00000F12D50R SMD 8.00000 MHz 12 pF 5.0 mm 3.2 mm 0.8 mm 1000 pc(s) Tape on Full reel
Description
· Ceramic housing and metal lid ensure high reliability
· Narrow tolerance and stability available
This text is machine translated.

