
Technical specifications
- Packaging type
Tape on Full reel
- Type
QC5B11.0592F18B33R
- Enclosure
SMD
- Manufacturer
Qantek
- Nominal frequency
11.0592 MHz
- Frequency stability
+30 ppm
-30 ppm
- Width
3.2 mm
- Height
1.0 mm
- Length
5.0 mm
- Capacitance
18 pF
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+85 °C
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Content
1000 pc(s)
- Dim
(L x W x H) 5.0 x 3.2 x 1.0 mm
- Product type
Quartz crystal
Documents & Downloads
Datasheet
Datasheet 1733449 Qantek Quartz crystal QC5B11.0592F18B33R SMD 11.0592 MHz 18 pF 5.0 mm 3.2 mm 1.0 mm 1000 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 1733449 Qantek Quartz crystal QC5B11.0592F18B33R SMD 11.0592 MHz 18 pF 5.0 mm 3.2 mm 1.0 mm 1000 pc(s) Tape on Full reel
Information
Information 1733449 Qantek Quartz crystal QC5B11.0592F18B33R SMD 11.0592 MHz 18 pF 5.0 mm 3.2 mm 1.0 mm 1000 pc(s) Tape on Full reel
Description
· Low height, suitable for thin devices
· Narrow tolerance and stability available
This text is machine translated.


