
Highlights & Details
Quartz crystal
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Type
QC5B16.9344F12B33M
- Product type
Quartz crystal
- Dim
(L x W x H) 5.0 x 3.2 x 1.0 mm
- Enclosure
SMD
- Manufacturer
Qantek
- Nominal frequency
16.9344 MHz
- Frequency stability
+30 ppm
-30 ppm
- Width
3.2 mm
- Height
1.0 mm
- Length
5.0 mm
- Capacitance
12 pF
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+85 °C
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Content
250 pc(s)
Documents & Downloads
Datasheet
Datasheet 1733407 Qantek Quartz crystal QC5B16.9344F12B33M SMD 16.9344 MHz 12 pF 5.0 mm 3.2 mm 1.0 mm 250 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 1733407 Qantek Quartz crystal QC5B16.9344F12B33M SMD 16.9344 MHz 12 pF 5.0 mm 3.2 mm 1.0 mm 250 pc(s) Tape on Full reel
Information
Information 1733407 Qantek Quartz crystal QC5B16.9344F12B33M SMD 16.9344 MHz 12 pF 5.0 mm 3.2 mm 1.0 mm 250 pc(s) Tape on Full reel
Description
· Low height, suitable for thin devices
· Narrow tolerance and stability available
This text is machine translated.


