
Highlights & Details
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Type
QC5CA32.0000F18B23R
- Product type
Quartz crystal
- Dim
(L x W x H) 5.0 x 3.2 x 1.0 mm
- Enclosure
SMD
- Manufacturer
Qantek
- Nominal frequency
32.0000 MHz
- Frequency stability
+30 ppm
-30 ppm
- Width
3.2 mm
- Height
1.0 mm
- Length
5.0 mm
- Capacitance
18 pF
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+85 °C
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Content
1000 pc(s)
Documents & Downloads
Datasheet
Datasheet 1733412 Qantek Quartz crystal QC5CA32.0000F18B23R SMD 32.0000 MHz 18 pF 5.0 mm 3.2 mm 1.0 mm 1000 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 1733412 Qantek Quartz crystal QC5CA32.0000F18B23R SMD 32.0000 MHz 18 pF 5.0 mm 3.2 mm 1.0 mm 1000 pc(s) Tape on Full reel
Information
Information 1733412 Qantek Quartz crystal QC5CA32.0000F18B23R SMD 32.0000 MHz 18 pF 5.0 mm 3.2 mm 1.0 mm 1000 pc(s) Tape on Full reel
Description
· Low height, suitable for thin devices
· Narrow tolerance and stability available
This text is machine translated.


