
Highlights & Details
Quartz crystal
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Type
QC5CB12.0000F18B23M
- Product type
Quartz crystal
- Dim
(L x W x H) 5.0 x 3.2 x 1.0 mm
- Enclosure
SMD
- Manufacturer
Qantek
- Nominal frequency
12.0000 MHz
- Frequency stability
+30 ppm
-30 ppm
- Width
3.2 mm
- Height
1.0 mm
- Length
5.0 mm
- Capacitance
18 pF
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+85 °C
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Content
250 pc(s)
Documents & Downloads
Datasheet
Datasheet 1733454 Qantek Quartz crystal QC5CB12.0000F18B23M SMD 12.0000 MHz 18 pF 5.0 mm 3.2 mm 1.0 mm 250 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 1733454 Qantek Quartz crystal QC5CB12.0000F18B23M SMD 12.0000 MHz 18 pF 5.0 mm 3.2 mm 1.0 mm 250 pc(s) Tape on Full reel
Information
Information 1733454 Qantek Quartz crystal QC5CB12.0000F18B23M SMD 12.0000 MHz 18 pF 5.0 mm 3.2 mm 1.0 mm 250 pc(s) Tape on Full reel
Description
· Low height, suitable for thin devices
· Narrow tolerance and stability available
This text is machine translated.


