
Highlights & Details
Quartz crystal
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Type
QC5CB16.3840F18B33M
- Product type
Quartz crystal
- Dim
(L x W x H) 5.0 x 3.2 x 1.0 mm
- Enclosure
SMD
- Manufacturer
Qantek
- Nominal frequency
16.3840 MHz
- Frequency stability
+30 ppm
-30 ppm
- Width
3.2 mm
- Height
1.0 mm
- Length
5.0 mm
- Capacitance
18 pF
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+85 °C
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Content
250 pc(s)
Documents & Downloads
Datasheet
Datasheet 1733460 Qantek Quartz crystal QC5CB16.3840F18B33M SMD 16.3840 MHz 18 pF 5.0 mm 3.2 mm 1.0 mm 250 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 1733460 Qantek Quartz crystal QC5CB16.3840F18B33M SMD 16.3840 MHz 18 pF 5.0 mm 3.2 mm 1.0 mm 250 pc(s) Tape on Full reel
Information
Information 1733460 Qantek Quartz crystal QC5CB16.3840F18B33M SMD 16.3840 MHz 18 pF 5.0 mm 3.2 mm 1.0 mm 250 pc(s) Tape on Full reel
Description
· Low height, suitable for thin devices
· Narrow tolerance and stability available
This text is machine translated.


